Cree Blue, Green, Red, White LED Surface Mount Surface CLQ6B-TKW-S1L1R1H1TBB7935DD3
- RS庫存編號:
- 264-8161
- 製造零件編號:
- CLQ6B-TKW-S1L1R1H1TBB7935DD3
- 製造商:
- Cree
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加100件可節省HK$27.00
查看批量定價選項小計(1 包,共 10 件)*
HK$69.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 3,050 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 90 | HK$6.95 | HK$69.50 | - |
| 100 - 490 | HK$6.68 | HK$66.80 | HK$27.00 |
| 500 - 990 | HK$6.51 | HK$65.10 | HK$220.00 |
| 1000 - 1990 | HK$6.33 | HK$63.30 | HK$620.00 |
| 2000 + | HK$6.27 | HK$62.70 | HK$1,360.00 |
* 參考價格
- RS庫存編號:
- 264-8161
- 製造零件編號:
- CLQ6B-TKW-S1L1R1H1TBB7935DD3
- 製造商:
- Cree
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Cree | |
| Product Type | LED | |
| LED Colour | Blue, Green, Red, White | |
| Maximum Forward Current | 200mA | |
| Package Type | Surface Mount | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Number of LEDs | 4 | |
| Maximum Power Dissipation | 720mW | |
| Dominant Wavelength | 624nm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Cree | ||
Product Type LED | ||
LED Colour Blue, Green, Red, White | ||
Maximum Forward Current 200mA | ||
Package Type Surface Mount | ||
Packaging Reel | ||
Mount Type Surface | ||
Number of LEDs 4 | ||
Maximum Power Dissipation 720mW | ||
Dominant Wavelength 624nm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Cree provide a high performance LEDs which are designed to work in a wide range of applications having a wide viewing angle and high brightness which make these LEDs suitable for signage applications.
Used in architecture lighting
5a moisture sensitivity level
Lead free
相关链接
- Cree Blue Red, White LED Surface Mount Surface CLQ6B-TKW-S1L1R1H1TBB7935DD3
- Cree Blue Red, White LED Surface Mount Surface CLQ6B-TKW-S1L1R1H1TBB7935AA3
- Cree Blue Red, White LED Surface Mount Surface CLQ6B-TKW-S1L1R1H1TBB7935CC3
- Cree Blue Red, White LED Surface Mount Surface CLQ6B-TKW-S1L1R1H1TBB7935BB3
- Cree LED 3.6 V Green, Red LED PLCC 4 Surface CLVBA CLVBA-FKA-CAEDH8BBB7A363
- Cree LED 2.6 V Red, Red LED PLCC 2 Surface CLM1B CLM1B-RKW-CUBVBAA3
- RS PRO 2.4 V Green Blue LED PLCC 4 Surface
- Cree 3.25 V Blue LED Surface Mount Surface Mount XEG XEGACY-H0-0000-000-000000S5001