ams OSRAM 2.1 V Red LED SMD Surface OSLON Square GH CSSRM6.24-V8A2-1-1
- RS庫存編號:
- 271-1775
- 製造零件編號:
- GH CSSRM6.24-V8A2-1-1
- 製造商:
- ams OSRAM
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 271-1775
- 製造零件編號:
- GH CSSRM6.24-V8A2-1-1
- 製造商:
- ams OSRAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ams OSRAM | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | SMD | |
| Mount Type | Surface | |
| Forward Voltage | 2.1V | |
| Series | OSLON Square | |
| 選取全部 | ||
|---|---|---|
品牌 ams OSRAM | ||
LED Colour Red | ||
Product Type LED | ||
Package Type SMD | ||
Mount Type Surface | ||
Forward Voltage 2.1V | ||
Series OSLON Square | ||
The ams OSRAM SMT LED is a OSLON square hyper red LED with best Value for highest PF per W. This is a most Compact high power LED with proven robustness, high reliability, long lifetime and low thermal resistance. This device is designed for specific or recommended applications only such as agriculture and Horticulture, indoor lighting, outdoor and industrial lighting and entertainment applications.
Typically 120 degree radiation
Typically 1087 mW radiant flux
Typically 79 percent radiant efficiency
SMD ceramic package with silicone lens
相关链接
- ams OSRAM 2 V Red High Power LED SMT Ceramic Surface OSLON Square GH CSSRM5.24-V8A2-1-1
- ams OSRAM 2.1 V Red LED 3030 Surface OSLON Square GH CSSRM4.24-V6V8-1-1
- ams OSRAM2.15 V Red LED 3030 (1212) SMD, OSLON SSL 120 GH CSSPM1.24-4T2U-1-0
- SFH 4715S ams OSRAM OSLON Black 860 nm IR LED SMD Surface package
- ams OSRAM 2.07 V Red LED Ceramic package Surface OSLON SSL 120 GH CSSPM1.24-4T2U-1-1-L
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface OSLON Square GH CSBRM4.24-V6V9-1-1-700-R33
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface OSLON Square GH CSBRM4.24-V7V9-1-1-700-R33
- ams OSRAM 2 V Hyper Red High Power LED SMD Epoxy SMD OSCONIQ P 3737 GH PUSRA2.25-T4U1-1-1