ams OSRAM 2.75 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-8J8L-46-M3W3

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加100件可節省HK$24.00

查看批量定價選項

小計(1 包,共 10 件)*

HK$47.60

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
10 - 90HK$4.76HK$47.60-
100 - 490HK$4.52HK$45.20HK$24.00
500 - 990HK$4.30HK$43.00HK$230.00
1000 - 1990HK$4.03HK$40.30HK$730.00
2000 +HK$3.64HK$36.40HK$2,240.00

* 參考價格

包裝方式:
RS庫存編號:
271-1815
製造零件編號:
KY DMLQ32.23-8J8L-46-M3W3
製造商:
ams OSRAM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ams OSRAM

LED Colour

Yellow

Product Type

LED

Package Type

SMT

Maximum Forward Current

800mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.75V

Viewing Angle

120 °

LED Luminous Flux

67.8 lm

Dominant Wavelength

589nm

Standards/Approvals

IEC 60286-3, RoHS, IEC60810, IEC 62471, IEC 60068-2-43

Series

SYNIOS P2720

Lens Colour

Colourless Clear Silicone Resin

Automotive Standard

AEC-Q102

The ams OSRAM SMT yellow LED is a SYNIOS P2720 family LED. This Compact LED provides full performance and flexibility with just one footprint. The KR DMLQ32.23 product is meant to provide superior light quality in chip size class. This LED is used for static signalling application.

White SMT package

Thin film chip technology

Colourless clear silicone resin

Typically 120 degree radiation

3B corrosion robustness class

AEC Q102 qualified with RV level 1

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。