Kingbright 2.5 V Green LED 3216 Surface KPTD-3216 KPTD-3216SGC
- RS庫存編號:
- 466-4024
- 製造零件編號:
- KPTD-3216SGC
- 製造商:
- Kingbright
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 40 件)*
HK$211.20
訂單超過 HK$250.00 免費送貨
有庫存
- 240 件準備從其他地點送貨
- 加上 1,040 件從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 40 - 480 | HK$5.28 | HK$211.20 |
| 520 - 960 | HK$5.165 | HK$206.60 |
| 1000 + | HK$5.055 | HK$202.20 |
* 參考價格
- RS庫存編號:
- 466-4024
- 製造零件編號:
- KPTD-3216SGC
- 製造商:
- Kingbright
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 3216 | |
| Maximum Forward Current | 140mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 62.5mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| LED Luminosity | 20 mcd | |
| Lens Dimensions | 3.2 x 1.6 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 568nm | |
| Series | KPTD-3216 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 3216 | ||
Maximum Forward Current 140mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 62.5mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
LED Luminosity 20 mcd | ||
Lens Dimensions 3.2 x 1.6 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 568nm | ||
Series KPTD-3216 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3216 (1206) Package, Dome Lens 1.8mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. The lens has the shape of a dome. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Dome shape lens with height of 1.8 mm
Visible Light LEDs, Kingbright
相关链接
- Kingbright 2.5 V Green LED 3216 Surface KPTD-3216 KPTD-3216SGC
- Kingbright 2.5 V Green LED 3216 Surface KPT-3216 KPT-3216SGC
- Kingbright 2.5 V Orange LED 3216 Surface KPTD-3216 KPTD-3216SEC
- Kingbright 2.5 V Red LED 3216 Surface KPTD-3216 KPTD-3216SURCK
- Kingbright 2.5 V Orange LED 3216 Surface KPTD-3216 KPTD-3216SECK
- Kingbright 2.5 V Yellow LED 3216 Surface KPTD-3216 KPTD-3216SYCK
- Kingbright 2.5 V Yellow LED 3216 Surface KPTD-3216 KPTD-3216YC
- Kingbright 2.1 V Green LED 3216 Surface KPTD-3216 KPTD-3216CGCK