ams OSRAM 2.2 V Green LED 2012 Surface CHIP LED 0805 LG R971-KN-1
- RS庫存編號:
- 654-5773
- 製造零件編號:
- LG R971-KN-1
- 製造商:
- ams OSRAM
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加1000件可節省2%
查看批量定價選項小計(1 包,共 50 件)*
HK$67.80
訂單超過 HK$250.00 免費送貨
有庫存
- 5,200 件準備從其他地點送貨
- 加上 7,600 件從 2026年11月12日 起發貨
- 加上 2,600 件從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 50 - 950 | HK$1.356 | HK$67.80 | - |
| 1000 - 1950 | HK$1.326 | HK$66.30 | 2% |
| 2000 + | HK$1.296 | HK$64.80 | 4% |
* 參考價格
- RS庫存編號:
- 654-5773
- 製造零件編號:
- LG R971-KN-1
- 製造商:
- ams OSRAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ams OSRAM | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 25mA | |
| Package Type | 2012 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| LED Luminosity | 26 mcd | |
| Lens Dimensions | 2.0 x 1.25 x 0.8 mm | |
| LED Luminous Flux | 0.07 lm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 570nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | CHIP LED 0805 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ams OSRAM | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 25mA | ||
Package Type 2012 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
LED Luminosity 26 mcd | ||
Lens Dimensions 2.0 x 1.25 x 0.8 mm | ||
LED Luminous Flux 0.07 lm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 570nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series CHIP LED 0805 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
OSRAM CHIPLED 0805 Series LEDs
The CHIPLED 0805 family, from OSRAM Opto Semiconductors, are a range of Compact SMT LEDs in the standard 0805 footprint. They are in a rectangular package with a flat top. The CHIPLED 0805 is a Compact LED, making them Ideal for applications where space is limited. Available in a range of colours, the CHIPLED 0805 LEDs are suitable for optical indicators, display backlighting, floor marker lighting or toys.
Features of the CHIPLED 0805 LEDs:
Industry standard 0805 package
2.0 x 1.25 x 0.8 mm package size
Colourless diffused resin
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
相关链接
- ams OSRAM 2.2 V Green LED 2012 Surface CHIP LED 0805 LG R971-KN-1
- ams OSRAM 2.5 V Orange LED 2012 Surface CHIP LED 0805 LO R976-PS-1
- ams OSRAM 2 V Red LED 2012 Surface CHIP LED 0805 LS R976-NR-1
- ams OSRAM 2.4 V Green LED 0603 Surface CHIP LED 0603 LG Q396-PS-35
- ams OSRAM 2.4 V Green LED 0603 Surface LG Q976.01 LG Q976.01
- ams OSRAM 2.5 V Green LED Surface LG T67F LG T67F-R1T1-24
- SFH 4045N ams OSRAM Chip LED 950 nm IR LED Surface package
- ams OSRAM Chip LED 950 nm IR LED 1005 Surface package