Lite-On 2.4 V Red LED 2012 Surface CHIP LED 0805 LTST-C171KRKT
- RS庫存編號:
- 692-0941
- 製造零件編號:
- LTST-C171KRKT
- 製造商:
- Lite-On
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加750件可節省HK$12.00
查看批量定價選項小計(1 包,共 50 件)*
HK$40.40
訂單超過 HK$250.00 免費送貨
有庫存
- 350 件準備從其他地點送貨
- 加上 5,650 件從 2026年11月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 50 - 700 | HK$0.808 | HK$40.40 | - |
| 750 - 1450 | HK$0.792 | HK$39.60 | HK$12.00 |
| 1500 + | HK$0.776 | HK$38.80 | HK$48.00 |
* 參考價格
- RS庫存編號:
- 692-0941
- 製造零件編號:
- LTST-C171KRKT
- 製造商:
- Lite-On
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lite-On | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 80mA | |
| Package Type | 2012 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 54 mcd | |
| Lens Dimensions | 2 x 1.25 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 631nm | |
| Series | CHIP LED 0805 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Lite-On | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 80mA | ||
Package Type 2012 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 54 mcd | ||
Lens Dimensions 2 x 1.25 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 631nm | ||
Series CHIP LED 0805 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On 0805 Package Chip LEDs
This family of LEDs, from Lite-On, are in the industry standard 0805 Chip LED package. They are available in a variety of colour options.
Dimensions: 2 x 1.25 mm
Viewing angle: 130°
Visible Light LEDs, Lite-On
相关链接
- Lite-On 2.4 V Red LED 2012 Surface CHIP LED 0805 LTST-C171KRKT
- Lite-On 2.4 V Green LED 2012 Surface CHIP LED 0805 LTST-C170KGKT
- Lite-On 2.4 V Red LED 2012 Surface CHIP LED 0805 LTST-C170KRKT
- Lite-On 2.4 V Green LED 2012 Surface CHIP LED 0805 LTST-C171KGKT
- Lite-On 2.4 V Yellow LED 2012 Surface CHIP LED 0805 LTST-C170KSKT
- Lite-On 2.4 V Yellow LED 2012 Surface CHIP LED 0805 LTST-C171KSKT
- Lite-On 2.4 V Orange LED 2012 Surface Chip LED LTST-C171KFKT
- Lite-On 2.1 V Green LED 2012 Surface CHIP LED 0805 LTST-C170GKT