Broadcom 3.2 V Green, Red LED PLCC 6 Surface ASMT ASMT-YTB2-0BB02
- RS庫存編號:
- 769-3517
- 製造零件編號:
- ASMT-YTB2-0BB02
- 製造商:
- Broadcom
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$55.70
訂單超過 HK$250.00 免費送貨
有庫存
- 15 件準備從其他地點送貨
- 加上 3,250 件從 2026年11月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 245 | HK$11.14 | HK$55.70 |
| 250 - 495 | HK$10.92 | HK$54.60 |
| 500 + | HK$10.66 | HK$53.30 |
* 參考價格
- RS庫存編號:
- 769-3517
- 製造零件編號:
- ASMT-YTB2-0BB02
- 製造商:
- Broadcom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Broadcom | |
| LED Colour | Green, Red | |
| Product Type | LED | |
| Maximum Forward Current | 50mA | |
| Package Type | PLCC 6 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 125mW | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 1.6 cd | |
| Lens Dimensions | 3 x 2.8 x 1.8 mm | |
| Lens Shape | Square | |
| Dominant Wavelength | 470nm, 530nm, 622nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | ASMT | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Broadcom | ||
LED Colour Green, Red | ||
Product Type LED | ||
Maximum Forward Current 50mA | ||
Package Type PLCC 6 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 125mW | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
LED Luminosity 1.6 cd | ||
Lens Dimensions 3 x 2.8 x 1.8 mm | ||
Lens Shape Square | ||
Dominant Wavelength 470nm, 530nm, 622nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series ASMT | ||
Lens Finish Clear | ||
Automotive Standard No | ||
Broadcom ASMT Series LED, 120° Viewing Angle, 3.4 x 2.8mm Lens Dimensions - ASMT-YTB2-0BB02
This LED is a surface-mount multicolour indicator designed for Compact electronic assemblies where visible status signalling is required. It incorporates a clear, square lens and is supplied in tape-and-reel format for automated placement, providing a low-profile illumination option with a wide viewing field for straightforward integration into signal and display applications.
Features and Benefits:
• PLCC6 package offers Compact footprint for dense assemblies
• 120° viewing angle provides wide visibility from off-axis positions
• 50mA maximum forward current allows brighter drive levels when needed
• 1.6cd luminous output delivers clear indication under normal ambient light
• 125mW maximum power dissipation limits thermal stress during operation
• 120° viewing angle provides wide visibility from off-axis positions
• 50mA maximum forward current allows brighter drive levels when needed
• 1.6cd luminous output delivers clear indication under normal ambient light
• 125mW maximum power dissipation limits thermal stress during operation
Applications
• Suitable for panel indicators in control equipment
• Ideal for status signalling on handheld instruments
• Used with automated pick-and-place assembly lines
• Can be used for multi-state indicators in consumer devices
• Ideal for status signalling on handheld instruments
• Used with automated pick-and-place assembly lines
• Can be used for multi-state indicators in consumer devices
What pin count does the device use for PCB layout?
It uses a six-pin configuration compatible with PLCC6 footprint patterns.
Which wavelengths are available for colour selection?
The device covers three dominant wavelengths at 470 nm, 530 nm and 622 nm.
What is the typical forward voltage when driven?
The forward voltage is specified at 3.2 V for normal operation.
Is the lens designed to affect beam shape?
The clear square lens yields an unobstructed emission profile without diffuser effects.
How is the product delivered for high-volume assembly?
It is packaged on tape and reel to support automated mounting processes.
相关链接
- Broadcom 3.2 V Green, Red LED PLCC 6 Surface ASMT ASMT-YTB2-0BB02
- Broadcom 3.2 V Green, Red LED PLCC 6 Surface ASMT ASMT-YTD2-0BB02
- Broadcom 2.1 V RGB LED PLCC 6 Surface ASMT ASMT-YTB7-0AA02
- Broadcom 2.1 V RGB LED PLCC 6 Surface ASMT ASMT-YTD7-0AA02
- Broadcom 3.6 V RGB LED PLCC Surface ASMT-YTC7-0AA02 ASMT-YTC7-0AA02
- Broadcom 2 V Green LED 3224 Surface ASMT ASMT-BG20-AS000
- Broadcom 2 V Red LED 3224 Surface ASMT ASMT-BR20-AS000
- Broadcom 2.4 V Red LED 0603 Surface ASMT-Rx45 ASMT-RR45-AQ902