Kingbright 4.1 V Green LED 5 mm (T-1 3/4) Through Hole L-7143 L-7143ZGC

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 20 件)*

HK$73.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 840 件從 2026年11月02日 起發貨
  • 加上 1,680 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
20 - 120HK$3.67HK$73.40
140 - 240HK$3.585HK$71.70
260 +HK$3.515HK$70.30

* 參考價格

RS庫存編號:
861-4411
製造零件編號:
L-7143ZGC
製造商:
Kingbright
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kingbright

Product Type

LED

LED Colour

Green

Maximum Forward Current

150mA

Package Type

5 mm (T-1 3/4)

Mount Type

Through Hole

Packaging

Bag

Forward Voltage

4.1V

Maximum Power Dissipation

102.5mW

Number of Pins

2

Viewing Angle

30 °

Lens Dimensions

8.6 x 5 mm

LED Luminosity

9.5 cd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

525nm

Lens Finish

Clear

Lens Colour

Clear

Series

L-7143

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 5mm


This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。