Kingbright 2.5 V Yellow LED Subminiature Surface KM2520 KM2520YC09

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加250件可節省HK$21.00

查看批量定價選項

小計(1 包,共 25 件)*

HK$92.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
25 - 225HK$3.70HK$92.50-
250 - 475HK$3.616HK$90.40HK$21.00
500 +HK$3.544HK$88.60HK$78.00

* 參考價格

包裝方式:
RS庫存編號:
862-4556
製造零件編號:
KM2520YC09
製造商:
Kingbright
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kingbright

Product Type

LED

LED Colour

Yellow

Maximum Forward Current

140mA

Package Type

Subminiature

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.5V

Maximum Power Dissipation

105mW

Number of Pins

2

Viewing Angle

20 °

Lens Dimensions

2.5 x 2 x 2.8 mm

LED Luminosity

50 mcd

Lens Shape

Dome

Standards/Approvals

RoHS

Dominant Wavelength

588nm

Lens Colour

Clear

Series

KM2520

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Subminiature Package


The KM2520 range of solid state lamps, from Kingbright, come in a subminiature surface mount package. These subminiature LEDs offer long life with solid state reliability. The KM2520 subminiature package has a low package profile with a range of lead types and water clear lens. Their domed subminiature lens shape enables a wide viewing angle.

Features of the KM2520 subminiature LEDs:

Lead types: Gull-wing (GW), yoke and z-bend

2.0 x 2.5 x 2.8 mm package size

Low profile package

Wide viewing angle

Variety of single colour options; red, green, blue, yellow, orange.

Visible Light LEDs, Kingbright


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。