Carlo Gavazzi CL Series Level Relay -, DIN Rail 2 230V-Rated Relay

小計(1 件)*

HK$1,231.03

Add to Basket
選擇或輸入數量
有庫存
  • 加上 37 件從 2026年10月26日 起發貨
  • 加上 20 件從 2026年11月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,231.03

* 參考價格

RS庫存編號:
350-569
Distrelec 貨號:
110-70-781
製造零件編號:
CLD2EA1C230
製造商:
Carlo Gavazzi
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Carlo Gavazzi

Product Type

Level Relay

Number of Inputs

2

Probe Voltage

5V ac

Overall Length

81mm

Mount Type

DIN Rail

Response Time

1s

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Maximum Supply Voltage

230V

IP Rating

IP20

Standards/Approvals

c UR us, CE, CSA, RoHS

Overall Width

81mm

Hazardous Area Certification

No

Sensitivity

500kΩ

Output Type

Relay

Series

CL

Number of Outputs

2

Current Rating

2mA

COO (Country of Origin):
LT
The Carlo Gavazzi Conductive Sensors 2-point level controller is designed for liquid level management in industrial applications. It supports both filling and emptying. This device operates on a 230 VAC power supply.

Sensitivity range of 250 ohms to 500 kOhms

Operates on 230 VAC power supply

Low voltage AC electrodes

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。