RS PRO Level Controller -, DIN Rail 1 220V-Rated Current
- RS庫存編號:
- 434-518
- 製造商:
- RS PRO
小計(1 件)*
HK$418.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 23 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$418.60 |
* 參考價格
- RS庫存編號:
- 434-518
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Level Controller | |
| Number of Inputs | 1 | |
| Overall Length | 59.85mm | |
| Mount Type | DIN Rail | |
| Overall Depth | 114.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Supply Voltage | 220V | |
| IP Rating | IP20 | |
| Overall Width | 59.85mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Current Rating | 30A | |
| Output Type | Current | |
| Number of Outputs | 2 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Level Controller | ||
Number of Inputs 1 | ||
Overall Length 59.85mm | ||
Mount Type DIN Rail | ||
Overall Depth 114.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Supply Voltage 220V | ||
IP Rating IP20 | ||
Overall Width 59.85mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Current Rating 30A | ||
Output Type Current | ||
Number of Outputs 2 | ||
- COO (Country of Origin):
- TR
RS PRO Submersible Pump Control Relay, IP20 Rating
This RS PRO Submersible Pump Control Relay is designed to manage and protect submersible pumps and motors in wells and similar environments. It safeguards against issues such as waterless operation, and high or low voltage and current, ensuring reliable performance and longevity.
Features and Benefits
Internal Current Transformers: Provides accurate current measurement for enhanced protection
Internal Contactor: Facilitates efficient switching and control
High/Low Voltage Protection: Prevents damage from voltage fluctuations
High/Low Current Protection: Safeguards against current irregularities
Voltage and Current Asymmetry Protection: Ensures balanced operation
Error Waiting Time: Minimises false alarms and interruptions
Auto Reset Time and Count: Offers convenience and reduces downtime
Manual, Semi-Automatic and Automatic Reset Mode: Provides flexibility in operation
Demurrage Multiplier and Time: Optimises operational efficiency
Upper Electrode Waiting Time: Enhances control precision
Phase Sequence Control: Prevents phase-related issues
Shows Number of Using Contacts: Aids in maintenance and monitoring
Shows Total Working Hours: Assists in performance tracking
Applications
Water management systems
Industrial wells
Submersible pump installations
Additional Information
RoHS-3 Hazardous Area Certification
CE Standards Met
DIN Rail Mounting Style
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- RS PRO Level Controller -, DIN Rail 1 220V-Rated Current
- RS PRO Level Controller -, DIN Rail 3 220V-Rated Relay
- RS PRO Level Controller - RoHS, DIN Rail 260V-Rated Relay
- RS PRO Level Controller - RoHS, DIN Rail 3 24V ac/dc-Rated Relay
- RS PRO Level Controller -, DIN Rail 1 230V ac-Rated 1 CO/1 NO
- GIC 44 Series Level Controller -, DIN Rail Voltage Input 110V-Rated Relay
- GIC 44 Series Level Controller -, DIN Rail Voltage Input 400V-Rated Relay
- Flowline LI55 Series Level Controller -, DIN Rail 1 265V-Rated SPDT Relay