Vega VEGAMET 841 Series Level Controller -, Wall 1 Voltage Input 230V-Rated Analogue

小計(1 件)*

HK$5,045.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 25 件從 2026年10月26日 起發貨
  • 加上 18 件從 2026年10月29日 起發貨
  • 加上 3 件從 2026年11月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,045.90

* 參考價格

RS庫存編號:
206-7058
製造零件編號:
CR - 222 223
製造商:
Vega
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vega

Product Type

Level Controller

Number of Inputs

1

Probe Voltage

27V

Overall Length

162mm

Mount Type

Wall

Overall Depth

76mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Terminal Type

M20

Maximum Supply Voltage

230V

IP Rating

IP65

Standards/Approvals

cULus, CE, EAC, UL

Overall Width

111mm

Hazardous Area Certification

No

Input Type

Voltage

Series

VEGAMET 841

Number of Outputs

4

Output Type

Analogue

COO (Country of Origin):
DE
The Vega's VEGAMET 841 controller feeds the connected 4 to 20 mA sensor, process the measured value and display them. A large display for data visualisation is integrated in the housing designed for rough field condition. It enables simple implementation of pump control, flow measurement on open channel and weirs and totalizer.

Easy-to-read display from a distance, even in sunlight and darkness

Ambient temperature -40 to +60 °C

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。