RS PRO Conductive Level Controller -, DIN Rail Conductive Probe Input SPDT Relay
- RS庫存編號:
- 266-0463
- 製造商:
- RS PRO
小計(1 件)*
HK$2,125.30
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,125.30 |
* 參考價格
- RS庫存編號:
- 266-0463
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Conductive Level Controller | |
| Probe Voltage | 22V ac | |
| Overall Length | 110mm | |
| Mount Type | DIN Rail | |
| Overall Depth | 55mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP40 | |
| Overall Width | 75mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Input Type | Conductive Probe | |
| Output Type | SPDT Relay | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Conductive Level Controller | ||
Probe Voltage 22V ac | ||
Overall Length 110mm | ||
Mount Type DIN Rail | ||
Overall Depth 55mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP40 | ||
Overall Width 75mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Input Type Conductive Probe | ||
Output Type SPDT Relay | ||
豁免
- COO (Country of Origin):
- IT
RS PRO Level Controllers
Introducing the range of RS PRO Level Controllers, designed to provide precise and reliable control of liquids based on their electrical conductivity. This level controller offers adjustable sensitivity and a range of other features to meet specific application requirements, while providing efficient and convenient control solutions for various industrial processes.
Features and Benefits:
These RS PRO level controllers are specifically designed as an interface for the RS PRO conductive level probes – they work in conjunction with the probes to control liquids with a minimum electrical conductivity of 1μS
By offering adjustable sensitivity, these level controllers enable precise and accurate control of liquids with different electrical conductivities, which in turn ensures optimal performance and adaptability for a wide range of liquid types and conductivities
The level controllers have been designed with a relay output which helps allow for the control of external devices such as alarm systems and actuators, providing a reliable and responsive control mechanism for managing liquid levels effectively
Additionally, they are equipped with an alarm LED that provides visual indication of when the liquid reaches a certain level or meets specific control conditions, which enhances the monitoring and control process and enables timely alerts and prompt actions when needed
Installation is easy thanks to the DIN rail mounting design, saving on time and effort and making the installation process super easy
Applications:
Level controllers are devices used to measure and monitor the level of liquids or solids in tanks or vessels. They receive input from level sensors and activate/deactivate pumps, valves or alarms in order to maintain desired levels and are crucial in preventing overflow, leakage or dry running, which in turn enhances safety and efficiency in industries like chemical processing, water treatment and much more by providing automated and reliable level control.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
相关链接
- Omron Conductive Level Controller - DIN Rail, 24 V ac 1
- Flowline LI55 Series Level Controller -, DIN Rail 1 265V-Rated SPDT Relay
- GIC 44 Series Level Controller -, DIN Rail Voltage Input 110V-Rated Relay
- GIC 44 Series Level Controller -, DIN Rail Voltage Input 400V-Rated Relay
- Cynergy3 SM20 Series Level Controller -, DIN Rail 3 Voltage Input 240V-Rated Relay
- Cynergy3 SB20 Series Level Controller -, DIN Rail 3 Voltage Input 250V-Rated Relay
- GIC 44 Series Level Controller -, DIN Rail Voltage Input 240V ac-Rated Relay
- Carlo Gavazzi CLD2EB1BU24 Series Level Controller -, DIN Rail 2 Analogue Input 24V-Rated Relay