ifm electronic KQ Series Capacitive Electronic Level Sensor, 50 mA, 30 V dc

小計(1 件)*

HK$3,018.30

Add to Basket
選擇或輸入數量
暫時缺貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,018.30

* 參考價格

RS庫存編號:
185-403
製造零件編號:
KQ1000
製造商:
ifm electronic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ifm electronic

Device Type

Capacitive

Product Type

Electronic Level Sensor

Housing Material

PBT, Polycarbonate

Cable Length

2m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Interface Type

IO-Link

Maximum DC Voltage

30V dc

Maximum Current

50mA

Standards/Approvals

EN 60068-2-6 5 g (10.2000 Hz), 230 - 1 GHz 47 dBμV/m QP/10 m distance, ± 2.5 kV/100 kHz, DIN EN 61000-4-2 ± 25 kV AD/± 25 kV CD, DIN EN 61000-4-3 80 MHz/1 GHz 10 V/m, DIN EN 61000-4-4 ± 2.5 kV/5 kHz, DIN EN 61000-4-6 10 V, DIN EN 61000-6-4 30 - 230 MHz 40 dBμV/m QP/10 m distance, EN 60068-2-27 15 g 11 ms, IEC 61131-9

Series

KQ

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ifm electronic continuous level sensor uses capacitive technology for precise measurement in non-metallic and non-conductive environments. Its compact design (250 x 28 x 16.7mm) facilitates easy installation in tight spaces, while IO-Link communication enhances integration and flexibility. Equipped with protective features like reverse polarity and overload protection, this sensor ensures reliable performance for both bulk materials and liquids.

Continuous level measurement behind non-metallic and non-conductive surfaces

No stress caused by the medium thanks to non-contact detection

Three point level sensors in one unit

Deposits can be detected and signalled to improve quality of the process

Link

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。