FIMM Lifting Hook 2.6 kg 600 kg

小計(1 件)*

HK$2,657.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 7 件從 2026年10月29日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,657.70

* 參考價格

RS庫存編號:
220-126
製造零件編號:
842007224
製造商:
FIMM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

FIMM

Fixing Type

Butterfly Nut

Product Type

Lifting Hook

Working Load Limit

600kg

Length

175mm

Weight

2.6kg

Standards/Approvals

CE

豁免

COO (Country of Origin):
FR
The FIMM Barrel Equipment Sleeves are designed o safely suspend drums from the forks of a forklift, providing a simple and effective solution for handling and rotating barrels. These sleeves are available in single models that allows for 360 degree rotation.

They are equipped with a butterfly nut for secure tightening

Supports barrels up to 600 kg

Dimensions are 175 x 250 x 175 mm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。