Shesto LC3004LED EU, USB White Light Box 220V ac, 240 V ac, 250 mm, 5 W 338mm
- RS庫存編號:
- 196-382
- 製造零件編號:
- LC3004LED
- 製造商:
- Shesto
小計(1 件)*
HK$916.50
訂單超過 HK$250.00 免費送貨
有庫存
- 26 件準備從其他地點送貨
- 加上 24 件從 2026年6月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$916.50 |
* 參考價格
- RS庫存編號:
- 196-382
- 製造零件編號:
- LC3004LED
- 製造商:
- Shesto
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Shesto | |
| Product Type | Light Box | |
| Viewing Area | 222 x 307 mm | |
| Plug Type | EU, USB | |
| Supply Voltage | 220, 240V ac | |
| Power Consumption | 5W | |
| Case Colour | White | |
| Width | 338mm | |
| Standards/Approvals | RoHS | |
| Depth | 250mm | |
| 選取全部 | ||
|---|---|---|
品牌 Shesto | ||
Product Type Light Box | ||
Viewing Area 222 x 307 mm | ||
Plug Type EU, USB | ||
Supply Voltage 220, 240V ac | ||
Power Consumption 5W | ||
Case Colour White | ||
Width 338mm | ||
Standards/Approvals RoHS | ||
Depth 250mm | ||
The Shesto Lightbox Super slim and lightweight, comfortable to use in hand or on your lap. Ideal for tracing designs and patterns for stenciling, embossing, scrapbooking, quilting, sewing, embroidery, calligraphy, lettering and displaying slides and transparencies.
Dimmable LED lighting
Consistent light across the whole panel face
Tracing area that comfortably takes A3 size
相关链接
- Shesto LC3003LED USB 333 mm, 5 W 459 mm
- Fortex LP-0330-01 White 110/240 V 8 mm Plastic 9 W 420 mm
- Fortex LP-0650-01 White 12 V DC 8 mm Plastic 12 W 594 mm
- Fortex LV202EUV Exposure Unit UV Exposure Unit 240 x 165 mm175 mm420 mm90 mm
- Shesto Rotary Tool
- Exsys 16 Port USB Type C USB Hub 212 mm 55 mm 440mm
- RS PRO UK 360 mm 480 mm
- RS PRO EU 270 mm 360 mm