HellermannTyton Accessory for use with SpotClip-Plate, 30 mm

小計(1 件)*

HK$20.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$20.60

* 參考價格

RS庫存編號:
177-4546
製造零件編號:
148-00102 SpotClip-Caps 16/25-PA66HS-BK
製造商:
HellermannTyton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HellermannTyton

Product Type

Accessory

For Use With

SpotClip-Plate

Length

30mm

Standards/Approvals

UL 94 V2, Glow Wire Test (GWT) 960° C, HF, RoHS

Series

SpotClip-Caps

COO (Country of Origin):
FR
The SpotClip-Caps are for use in combination with the SpotClip-Plate. The SpotClip-Plate is a reinforcement plate for downlights in suspended ceilings.

The SpotClip-Plate is used in combination with 4 rigid tubes and 4 SpotClip-Caps to provide the required safety distance between the plate and the insulation material and thus prevent damage to the insulation material caused by the lamp overheating.

This also improves lamp lifespan and reliability.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。