小計(1 盒,共 5 件)*
HK$1,151.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 5 + | HK$230.38 | HK$1,151.90 |
* 參考價格
- RS庫存編號:
- 194-6583
- 製造零件編號:
- 079058L
- 製造商:
- Legrand
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Legrand | |
| Product Type | Frame | |
| Colour | Black | |
| Material | ABS | |
| Number of Gangs | 8 | |
| Height | 82mm | |
| Width | 82mm | |
| Depth | 8.5mm | |
| Series | MOSAIC | |
| 選取全部 | ||
|---|---|---|
品牌 Legrand | ||
Product Type Frame | ||
Colour Black | ||
Material ABS | ||
Number of Gangs 8 | ||
Height 82mm | ||
Width 82mm | ||
Depth 8.5mm | ||
Series MOSAIC | ||
- COO (Country of Origin):
- FR
Legrand - Mosaic horizontal cover plate for 8 matt black modules
The Legrand Cover plates for covering mechanisms from 1 to 2 x 10 modules. The cover plate is made of ABS whereas the sub-plates material is PC. Self-extinguishing upto +650 °C/30 s and storage temperature is -10°C to +70°C whereas the operating temperature is -5°C to +50°C.
Impact tests: IK 04
Halogen-free
UV resistance