RS PRO White 1 Gang Light Switch Cover

享受批量購買折扣

額外添加200件可節省4%

查看批量定價選項

小計(1 盒,共 20 件)*

HK$168.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 40 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
節省
20 - 180HK$8.425HK$168.50-
200 - 980HK$8.085HK$161.704%
1000 +HK$7.585HK$151.709%

* 參考價格

RS庫存編號:
255-4746
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Light Switch Cover

Colour

White

Material

Urea Formaldehyde

Number of Gangs

1

Height

86mm

Width

86mm

Depth

9.5mm

Series

RS PRO

COO (Country of Origin):
CN

RS PRO White 1 Gang Blanking Plate


A hardwearing blank plate for the protection of exposed circuits that require only occasional maintaining in mounting and back boxes from dust and moisture or for replacing face plates on no longer required switches such as light switches.;A professional wall plate featuring a rounded profile with a polar white finish and constructed form Urea Mouldings this cover plate is suitable for applications where Antibacterial and Antiviral considerations are paramount. ;The end result is a stylish, tough and easy to clean cover plate ideal for use in the home and in commercial settings.

Features and Benefits


  • Urea mouldings

  • Polar White

  • IP20

  • Suitable for domestic and commercial installations

  • Dimensions of 86 x 86 x 9.5mm

  • Plate fixing centres 60.3mm

  • Standards: BS 5733

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。