可享批量折扣
查看批量定價選項小計(1 件)*
HK$12.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 291 件從 2026年11月09日 起發貨
- 加上 600 件從 2026年12月17日 起發貨
- 加上 600 件從 2027年2月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$12.00 |
| 10 - 24 | HK$11.60 |
| 25 + | HK$11.00 |
* 參考價格
- RS庫存編號:
- 775-8096
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Blanking Plate | |
| Colour | White | |
| Material | Urea Formaldehyde | |
| Number of Gangs | 2 | |
| Height | 85.6mm | |
| Width | 146.5mm | |
| Depth | 7.4mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Blanking Plate | ||
Colour White | ||
Material Urea Formaldehyde | ||
Number of Gangs 2 | ||
Height 85.6mm | ||
Width 146.5mm | ||
Depth 7.4mm | ||
- COO (Country of Origin):
- CN
RS PRO 2 Gang Blanking Plate
From the trusted brand RS PRO, a 2-gang blanking plate designed for use with outlet back boxes. This formaldehyde faceplate is white in colour, flush-mounted, and suitable for industrial, commercial, and workshop applications.
What is the purpose of a blanking plate?
A blanking plate offers protection from moisture, dust, and debris plus restricting access to exposed sockets. They are commonly used by Electricians in construction and building applications as a safety measure or aesthetically pleasing feature. Installation is quick and easy, there are holes integrated at either end of the plate that accepts screws that mate with outlet back boxes.
Features and Benefits
Dimensions
Applications
Supplied with
A bag of fixing screws and white plastic screw head caps.