Contactum White, 1 Way DP Switch, 1 Gang, Metal Clad
- RS庫存編號:
- 175-2891
- 製造零件編號:
- CLA3797
- 製造商:
- Contactum
可享批量折扣
查看批量定價選項小計(1 件)*
HK$132.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 12 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$132.90 |
| 10 - 49 | HK$129.10 |
| 50 + | HK$123.90 |
* 參考價格
- RS庫存編號:
- 175-2891
- 製造零件編號:
- CLA3797
- 製造商:
- Contactum
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Contactum | |
| Switch Type | DP Switch | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Number of Ways | 1 | |
| IP Rating | IP2X | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Colour | White | |
| Material | Polycarbonate | |
| Series | Metal Clad | |
| Voltage | 250V | |
| Finish | Metal | |
| Illumination | Neon | |
| Standards/Approvals | BS EN 60669-1 | |
| 選取全部 | ||
|---|---|---|
品牌 Contactum | ||
Switch Type DP Switch | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Number of Ways 1 | ||
IP Rating IP2X | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Colour White | ||
Material Polycarbonate | ||
Series Metal Clad | ||
Voltage 250V | ||
Finish Metal | ||
Illumination Neon | ||
Standards/Approvals BS EN 60669-1 | ||
For either commercial or domestic installations, the Contactum Metal Clad range offers the best solution for the tougher environment. With an extensive range including switches, sockets and its Red Key Switch range, Contactum should be your first choice.
High finish epoxy powder coated
Suitable for commercial or domestic installations
Key Switch range suitable for fire or burglar alarm panels
RCD sockets and spurs also available in this range
1 Gang 20A DP Switch with Neon + Back Box - Metalclad, White Insert