Bailey Electric & Electronics bv TOPO Transformer Lighting Controller, Screw Mount, 220V, 240 V

小計(1 件)*

HK$204.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$204.40

* 參考價格

RS庫存編號:
296-739
Distrelec 貨號:
303-89-840
製造零件編號:
145685
製造商:
Bailey Electric & Electronics bv
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bailey Electric & Electronics bv

Product Type

Lighting Controller

Controller Type

Dimming Controller

Voltage

220V, 240V

Mount Type

Screw

Dimmable

Yes

IP Rating

IP20

Height

28mm

Width

44mm

Length

113mm

Power

0W

Series

TOPO Transformer

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv BAI Topo Mighty Mouse Transformer is compact and powerful, ideal for small spaces like suspended ceilings. It starts at 0W, supports 12V LED and halogen lamps, and works with trailing and leading edge dimmers. It switches off automatically without a load. LED conversion: 105W halogen to 70W LED, 70W halogen to 45W LED, 50W halogen to 30W LED, and 50W halogen to 20W LED. Features a signature Bailey green housing.

Material housing Plastic

Colour Green

Short circuit protected

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。