MEAN WELL KNX 180 mW Dimming Controller DIN Rail Power Supply KNX Universal Actuator, Actuator, DIN Rail Mount, 230V
- RS庫存編號:
- 216-3001
- 製造零件編號:
- KAA-8R-10
- 製造商:
- MEAN WELL
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 216-3001
- 製造零件編號:
- KAA-8R-10
- 製造商:
- MEAN WELL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MEAN WELL | |
| Controller Type | KNX Universal Actuator | |
| Product Type | Dimming Controller DIN Rail Power Supply | |
| Sensor Type | Actuator | |
| Voltage | 230V | |
| Current | 10A | |
| Mount Type | DIN Rail | |
| Power Consumption | 180mW | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Height | 90mm | |
| Length | 72mm | |
| Standards/Approvals | No | |
| Series | KNX | |
| Power | 180mW | |
| 選取全部 | ||
|---|---|---|
品牌 MEAN WELL | ||
Controller Type KNX Universal Actuator | ||
Product Type Dimming Controller DIN Rail Power Supply | ||
Sensor Type Actuator | ||
Voltage 230V | ||
Current 10A | ||
Mount Type DIN Rail | ||
Power Consumption 180mW | ||
IP Rating IP20 | ||
Width 72mm | ||
Height 90mm | ||
Length 72mm | ||
Standards/Approvals No | ||
Series KNX | ||
Power 180mW | ||
- COO (Country of Origin):
- CN
The Mean Well KNX actuator is a 8 channel device with high quality independent latching relay for switch , shutter or any possible mixed applications. The compact design with 4 units (72 mm) wide modular makes it suitable for installation in the distribution board on 35mm mounting rails in the EIB/KNX applications.
8 channel actuator in a compact size
Suitable for various and mixed applications
For AX, C-load , capacitive and inductive of load
Program via ETS5.0 software
Manual control via push button
Programmable various time and scene function
相关链接
- Schneider Electric KNX Dimming Controller 230V
- Schneider Electric KNX 350 W Dimming Controller 230V
- MEAN WELL KNX 7 W Gateway DIN Rail Power Supply Gateway 240V
- MEAN WELL LED Driver
- MEAN WELL KNX Switched Mode DIN Rail Power Supply 370 V dc 640 mA Output DC 20 W
- MEAN WELL KNX Switched Mode DIN Rail Power Supply 264 V ac 1.28 A Output DC 38.4 W
- MEAN WELL KNX KNX, 4 Port RJ45
- Siemens N 525 1.6 W Dimming Controller Switch Actuator 230V ac