可享批量折扣
查看批量定價選項小計(1 件)*
HK$94.23
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$94.23 |
| 10 - 24 | HK$86.70 |
| 25 + | HK$78.17 |
* 參考價格
- RS庫存編號:
- 285-836
- 製造零件編號:
- SMB312PD
- 製造商:
- Banner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Banner | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Banner | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner Industrial Automation 18 mm Barrel Mounting Bracket is made from durable stainless steel, providing strong and reliable support for sensors or devices in industrial environments. Its design is specifically suited for 18 mm barrel-mounted components, ensuring secure installation and long-lasting performance.
Material is stainless steel
相关链接
- Banner Lighting Mounting Bracket
- Banner Right Angle Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Right Angle Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Sylvania Lighting Mounting Bracket
- LED2WORK Lighting Mounting Bracket
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter