- RS庫存編號:
- 360-8528
- 製造零件編號:
- ZCKE05
- 製造商:
- Telemecanique Sensors
- RS庫存編號:
- 360-8528
- 製造零件編號:
- ZCKE05
- 製造商:
- Telemecanique Sensors
法例與合規
不適用
- COO (Country of Origin):
- ID
產品詳細資訊
Telemecanique Sensors Limit Switch Head, Metal, -25°C to +70°C Operating Temperature - OsiSense XC Series - ZCKE05
Extend your machinery's service life with this rotary limit switch head from Telemecanique Sensors. It's compatible with products in the XC series and can be used to replace your current limit switch head as it wears out or to adapt and improve your existing system. The head is operated by rotary movement in both clockwise and anticlockwise directions, making it suitable for applications such as conveyors, hoists and machine-tool work tables. For maximum safety, this product features positive opening contacts to force open the normally closed contacts in case of a weld.
Features & Benefits
Robust metal construction for a long service life
Wide operating temperature range of -25°C to +70°C for use in demanding settings
Wide operating temperature range of -25°C to +70°C for use in demanding settings
Applications
Packaging equipment
Food and beverage industry
Materials handling
Food and beverage industry
Materials handling
What does a limit switch do?
A limit switch is made up of an actuator mechanically linked to an electrical switch. When an object touches the actuator, a circuit is either opened or closed, depending on the purpose of the switch, which causes power either to flow or stop flowing. Limit switches are a common safety feature on industrial machinery.
Telemecanique, Square D & Crouzet
規格
Attribute | Value |
---|---|
Accessory Type | Head |
For Use With | XC Series |
Series | OsiSense XC |