Limit & Position Switches
Limit Switch Actuators & Operating Heads
Eaton Series Limit Switch Operating Head for Use with AT Series
RS庫存編號:
382-1147
製造零件編號:
088344 AR-AT4
製造商:
Eaton
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
單價 个
HK$446.20
Add to Basket
單位
選擇或輸入數量
延期交貨
可供預購。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
添加到收藏夾
單位
每單位
1 +
HK$446.20
RS庫存編號:
382-1147
製造零件編號:
088344 AR-AT4
製造商:
Eaton
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
AT4 Position Switches
AT4 Proximity Switches - Installation Instructions
Roller lever AR-AT4 Data Sheet
相容
符合聲明
Plastic Modular EN500041 Limit Switch
Modular system – switch body, plastic body contact block and operating head
Narrow or wide enclosures
Contact rating: AC15 24V 10A/230V 6A/400V 4A/500V
2ADC13 24V 10A/110V 1A/220V 0.5A
Contacts 1 NO + 1 NC
Note
Switch Body, Contacts and a Operating Head are required to build a complete switch unit.
Standards
EN50041. EN60947
Note
Eaton formerly known as Moeller
Attribute
Value
Accessory Type
Head
For Use With
AT Series
Series
Eaton Moeller