Texas Instruments AM26C31ID Line Transmitter, 3 State, 16-Pin SOIC
- RS庫存編號:
- 527-918
- 製造零件編號:
- AM26C31ID
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加25件可節省HK$50.00
查看批量定價選項小計(1 包,共 5 件)*
HK$56.80
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 510 個,準備發貨
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 20 | HK$11.36 | HK$56.80 | - |
| 25 + | HK$9.36 | HK$46.80 | HK$50.00 |
* 參考價格
- RS庫存編號:
- 527-918
- 製造零件編號:
- AM26C31ID
- 製造商:
- Texas Instruments
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | Line Transmitter | |
| Logic Family | BiCMOS | |
| Logic Function | Line Driver | |
| IC Type | Line Driver | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | -20mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 20mA | |
| Maximum Propagation Delay Time @ CL | 12ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.2mm | |
| Series | AM26C31 | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 10mm | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type Line Transmitter | ||
Logic Family BiCMOS | ||
Logic Function Line Driver | ||
IC Type Line Driver | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 16 | ||
Maximum High Level Output Current -20mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 20mA | ||
Maximum Propagation Delay Time @ CL 12ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.2mm | ||
Series AM26C31 | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 10mm | ||
Supply Current 3mA | ||
Automotive Standard No | ||
RS-422 Line Transmitters, Texas Instruments
RS-422 Line Drivers and Receivers
相关链接
- Texas Instruments AM26LS31CD Line Transmitter 16-Pin SOIC
- Texas Instruments Line Transmitter 16-Pin SOIC
- Texas Instruments Line Transmitter TTL, 16-Pin SOIC
- Texas Instruments MC3487D Line Transmitter TTL, 16-Pin SOIC
- Texas Instruments DS26LS31CM/NOPB Line Transmitter 16-Pin SOIC
- Texas Instruments DS34LV87TM/NOPB Line Transmitter 16-Pin SOIC
- Texas Instruments 4-Channel Line Transmitter 16-Pin SOIC
- Texas Instruments DS26C31TM/NOPB 4-Channel Line Transmitter 16-Pin SOIC