Texas Instruments Line Receiver, 3 State, 16-Pin SOIC
- RS庫存編號:
- 144-9904
- 製造零件編號:
- AM26LV32CD
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加80件可節省2%
查看批量定價選項小計(1 管,共 40 件)*
HK$512.00
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 120 件準備從其他地點送貨
- 最終 1,200 件從 2026年11月23日 起發貨
單位 | 每單位 | 每管* | 節省 |
|---|---|---|---|
| 40 - 40 | HK$12.80 | HK$512.00 | - |
| 80 - 120 | HK$12.523 | HK$500.92 | 2% |
| 160 + | HK$12.243 | HK$489.72 | 4% |
* 參考價格
- RS庫存編號:
- 144-9904
- 製造零件編號:
- AM26LV32CD
- 製造商:
- Texas Instruments
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Logic Family | BiCMOS | |
| Product Type | Line Receiver | |
| Logic Function | Line Receiver | |
| IC Type | Quad Line Receiver | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum High Level Output Current | -5mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 20ns | |
| Maximum Low Level Output Current | 5mA | |
| Maximum Operating Temperature | 70°C | |
| Width | 6.2mm | |
| Series | AM26LV32 | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 1.75mm | |
| Supply Current | 17mA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Logic Family BiCMOS | ||
Product Type Line Receiver | ||
Logic Function Line Receiver | ||
IC Type Quad Line Receiver | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 3.6V | ||
Maximum High Level Output Current -5mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 20ns | ||
Maximum Low Level Output Current 5mA | ||
Maximum Operating Temperature 70°C | ||
Width 6.2mm | ||
Series AM26LV32 | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 1.75mm | ||
Supply Current 17mA | ||
Automotive Standard No | ||
RS-422 Line Transmitters, Texas Instruments
RS-422 Line Drivers and Receivers
相关链接
- Texas Instruments AM26LV32CD Line Receiver 16-Pin SOIC
- Texas Instruments AM26LS32ACD Line Receiver 16-Pin SOIC
- Texas Instruments AM26LS33ACD Line Receiver 16-Pin SOIC
- Texas Instruments Line Receiver 16-Pin SOIC
- Texas Instruments DS34C86TM/NOPB Line Receiver 16-Pin SOIC
- Texas Instruments DS26C32ATM/NOPB Line Receiver 16-Pin SOIC
- Texas Instruments AM26C32ID 4-Channel Line Receiver 16-Pin SOIC
- Texas Instruments Line Receiver 16-Pin TSSOP