Nexperia 74LVC244AD,118 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SO-16
- RS庫存編號:
- 182-1919
- 製造零件編號:
- 74LVC244AD,118
- 製造商:
- Nexperia
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加500件可節省2%
查看批量定價選項小計(1 包,共 50 件)*
HK$130.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 50 - 450 | HK$2.618 | HK$130.90 | - |
| 500 - 950 | HK$2.552 | HK$127.60 | 2% |
| 1000 + | HK$2.512 | HK$125.60 | 4% |
* 參考價格
- RS庫存編號:
- 182-1919
- 製造零件編號:
- 74LVC244AD,118
- 製造商:
- Nexperia
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nexperia | |
| Logic Family | 74LVC | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer | |
| Number of Channels | 8 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Schmitt Trigger | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SO-16 | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -24mA | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Propagation Delay Time @ CL | 7.5ns | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 7.6mm | |
| Series | 74LVC244A | |
| Height | 2.65mm | |
| Length | 13mm | |
| Supply Current | 40μA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Nexperia | ||
Logic Family 74LVC | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer | ||
Number of Channels 8 | ||
IC Type Buffer & Line Driver IC | ||
Input Type Schmitt Trigger | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SO-16 | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 20 | ||
Maximum High Level Output Current -24mA | ||
Maximum Supply Voltage 3.6V | ||
Maximum Propagation Delay Time @ CL 7.5ns | ||
Maximum Low Level Output Current 24mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 7.6mm | ||
Series 74LVC244A | ||
Height 2.65mm | ||
Length 13mm | ||
Supply Current 40μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The 74LVC244A, 74LVCH244A is an octal non-inverting buffer/line driver with 3-state outputs. The 3-state outputs are controlled by the output enable inputs 1OE and 2OE. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. Schmitt-trigger action at all inputs makes the circuit highly tolerant for slower input rise and fall times. Inputs can be driven from either 3.3 V or 5.0 V devices. In 3-state operation, outputs can handle 5 V. These features allow the use of these devices as translators in a mixed 3.3 V and 5 V environment. The 74LVCH244A bus hold on data inputs eliminates the need for external pull-up resistors to hold unused inputs.
6 V tolerant inputs/outputs for interfacing with 5 V logic
Wide supply voltage range from 1.2 V to 3.6 V
CMOS low-power consumption
Direct interface with TTL levels
Inputs accept voltages up to 5.5 V
High-impedance when VCC = 0 V
Bus hold on all data inpu (74LV
相关链接
- Nexperia 74LVC244AD 3 State 20-Pin SO-16
- Nexperia 74HCT244PW 3 State 20-Pin TSSOP
- Nexperia 74HC541PW 3 State 20-Pin TSSOP
- Nexperia 74HC244PW 3 State 20-Pin TSSOP
- Nexperia 74LVC541APW 3 State 20-Pin TSSOP
- Nexperia 74HCT541PW 3 State 20-Pin TSSOP
- Nexperia 74HC244D 3 State 20-Pin SO-16
- Nexperia 74HCT125D 3 State 14-Pin SO-16