Renesas Electronics ISL83078EIUZA-T Line Transceiver, 3 State, Bipolar, 8-Pin MSOP

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加5000件可節省2%

查看批量定價選項

小計(1 卷,共 2500 件)*

HK$27,082.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月31日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
節省
2500 - 2500HK$10.833HK$27,082.50-
5000 - 7500HK$10.616HK$26,540.002%
10000 +HK$10.404HK$26,010.003%

* 參考價格

RS庫存編號:
196-8066
製造零件編號:
ISL83078EIUZA-T
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

3 State

Polarity

Bipolar

Mount Type

Surface

Package Type

MSOP

Minimum Supply Voltage

-7V

Pin Count

8

Maximum High Level Output Current

250mA

Maximum Supply Voltage

12V

Maximum Low Level Output Current

-250mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

1.5ms

Maximum Operating Temperature

85°C

Height

850μm

Length

3mm

Series

ISL83078E

Width

3mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

800μA

The Renesas Electronics are Bi CMOS 3.3V powered, Low Power, High Speed, single transceiver that meet both the RS-485 and RS-422 standard for balanced communication. these device have very low bus currents and it allows up to 256 transceiver on the network without violating the RS-485 specifications, 32 unit load maximum and without using repeater. it utilize slew rate limited driver which reduce EMI, and minimize reflections from improperly terminated transmission lines, or unterminated stubs in multidrop and multipoint application.

Full fail-safe receivers

Hot plug - Tx and Rx outputs remain three-state during power-up

True 1/8 unit load allows up to 256 devices on the bus

Single 3.3V supply

High data rates up to 20Mbp

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。