Renesas Electronics Line Transceiver, CMOS/TTL, 16-Pin SOIC
- RS庫存編號:
- 256-1558
- 製造零件編號:
- ICL3232CBNZ-T
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 256-1558
- 製造零件編號:
- ICL3232CBNZ-T
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | Single Ended | |
| Output Type | CMOS/TTL | |
| Mount Type | Board | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 3mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Low Level Output Current | 300μA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Series | ICL3232 | |
| Height | 1.75mm | |
| Length | 9.9mm | |
| Supply Current | 1μA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type Single Ended | ||
Output Type CMOS/TTL | ||
Mount Type Board | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 3mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Low Level Output Current 300μA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Series ICL3232 | ||
Height 1.75mm | ||
Length 9.9mm | ||
Supply Current 1μA | ||
Automotive Standard No | ||
The Renesas RS-232 transmitter/receiver is 3.0V to 5.5V powered RS-232 transmitters/receivers that meet ElA/TIA-232 and V.28/V.24 specifications even at VCC 3.0V.Targeted applications are PDAs, notebook, and laptop computers where the low operational power consumption and even lower standby power consumption are critical. Efficient on-chip charge pumps, reduce the standby supply current to a 1μA trickle.
Latch-up free
On-chip voltage converters require only four external 0.1μF capacitors
Receiver hysteresis for improved noise immunity
Assured minimum data rate of 250kbps
Assured minimum slew rate of 6V/μs
Wide power supply range of single +3V to +5.5V
Low supply current in power down state of 1μA
Pb-free (RoHS compliant)
相关链接
- Renesas Electronics ICL3232CBNZ-T Line Transceiver 16-Pin SOIC
- Renesas Electronics ICL3232CBNZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232IBNZ-T Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics HIN232IBZ-T Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ISL3152EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
- Renesas Electronics ICL3232IBNZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232EIBNZ 16-Channel Line Transceiver 16-Pin SOIC
- Renesas Electronics HIN232IBZ Line Transceiver Non-Inverting, 16-Pin SOIC