Renesas Electronics ICL3243ECAZ-T Line Transceiver, CMOS/TTL, Non-Inverting, 28-Pin SSOP

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加2000件可節省1%

查看批量定價選項

小計(1 卷,共 1000 件)*

HK$13,032.00

Add to Basket
選擇或輸入數量
有庫存
  • 1,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
節省
1000 - 1000HK$13.032HK$13,032.00-
2000 +HK$12.772HK$12,772.001%

* 參考價格

RS庫存編號:
256-1562
製造零件編號:
ICL3243ECAZ-T
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS/TTL

Logic Function

Transceiver

IC Type

Transmitter/Receiver

Input Type

Single Ended

Output Type

CMOS/TTL

Polarity

Non-Inverting

Mount Type

Board

Package Type

SSOP

Pin Count

28

Minimum Supply Voltage

3.3V

Maximum High Level Output Current

3mA

Maximum Supply Voltage

5V

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

0.15μs

Maximum Low Level Output Current

300μA

Maximum Operating Temperature

70°C

Series

ICL3243E

Width

5.6mm

Standards/Approvals

RoHS

Length

10.5mm

Height

2mm

Supply Current

1μA

Automotive Standard

No

The Renesas RS-232 transmitter/receiver is 3.0V to 5.5V powered RS-232 transmitters/receivers that meet ElA/TIA-232 and V.28/V.24 specifications even at VCC 3.0V.Targeted applications are PDAs, notebook, and laptop computers where the low operational power consumption and even lower standby power consumption are critical. Efficient on-chip charge pumps, coupled with manual and automatic power-down functions, reduce the standby supply current to a 1μA trickle.

Latch-up free

On-chip voltage converters require only four external 0.1μF capacitors at VCC 3.3V

Manual and automatic power-down features

Receiver hysteresis for improved noise immunity

Ensured minimum data rate of 250kbps

Low supply current in power-down state of 1μA

Pb-free (RoHS compliant)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。