Renesas Electronics ISL3152EIBZ-T Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 2500 件)*

HK$25,617.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
2500 +HK$10.247HK$25,617.50

* 參考價格

RS庫存編號:
256-1580
製造零件編號:
ISL3152EIBZ-T
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Transmitter/Receiver

Input Type

RS422/RS485

Output Type

Differential

Polarity

Non-Inverting

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

800μA

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

70μA

Maximum Operating Temperature

85°C

Width

4mm

Series

ISL3152E

Length

5mm

Height

1.75mm

Standards/Approvals

RoHS

Automotive Standard

No

Supply Current

650μA

The Renesas Transceiver is of 5V powered RS-485/RS-422 transceivers features high output drive and high ESD protection. The devices withstand ±16.5kV IEC61000-4-2 ESD strikes without latch-up. The large output voltage of 3.1V typical into a 54Ω load provides high noise immunity, and enables the drive of up to 8000ft long bus segments, or eight 120Ω terminations in a star topology.

High transient overvoltage tolerance of ±100V

Full fail-safe outputs for open or shorted inputs

Hot plug capability - driver and receiver outputs remain high-impedance during power-up and power-down

Supported data rates of 115kbps, 1Mbps, 20Mbps

Low supply current (driver disabled) of 550μA

Ultra-low shutdown current of 70nA

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。