Renesas Electronics Line Transceiver, Differential, 10-Pin DFN

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
256-1588
製造零件編號:
ISL3179EIRZ-T7A
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

Line Transceiver

Logic Family

BiCMOS

Logic Function

Transceiver

IC Type

Transceiver

Input Type

RS422/RS485

Output Type

Differential

Package Type

DFN

Minimum Supply Voltage

3V

Pin Count

10

Maximum Supply Voltage

3.6V

Maximum High Level Output Current

4mA

Maximum Low Level Output Current

2.6mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

1.5ns

Maximum Operating Temperature

85°C

Length

5mm

Height

1.75mm

Series

ISL3179E

Standards/Approvals

RoHS

Width

4mm

Automotive Standard

No

Supply Current

4mA

The Renesas RS-485/RS-422 Transceiver is high ESD protected, 3.3V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Device has low bus currents (+220μA/-150μA), so they present a 1/5 unit load to the RS-485 bus. This allows up to 160 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters. Receiver (Rx) inputs feature a full fail-safe design, which ensures a logic high Rx output if Rx inputs are floating, shorted or terminated but undriven.

High data rates up to 40Mbps

5V tolerant logic inputs

1/5 unit load allows up to 160 devices on the bus

-7V to +12V common-mode input voltage range

Three-state Rx and Tx outputs

Current limiting and thermal shutdown for driver overload protection

Pb-free (RoHS compliant)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。