Renesas Electronics HIN202EIBNZ-T Line Transmitter, 3 State, 16-Pin SOIC
- RS庫存編號:
- 263-6907
- 製造零件編號:
- HIN202EIBNZ-T
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 263-6907
- 製造零件編號:
- HIN202EIBNZ-T
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Line Transmitter | |
| Logic Family | CMOS/TTL | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | CMOS, TTL | |
| Output Type | 3 State | |
| Mount Type | Board | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum High Level Output Current | 15mA | |
| Maximum Supply Voltage | 5V | |
| Maximum Low Level Output Current | 8mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | HIN202E | |
| Height | 2.65mm | |
| Width | 7.6mm | |
| Length | 18.1mm | |
| Automotive Standard | No | |
| Supply Current | 8mA | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Line Transmitter | ||
Logic Family CMOS/TTL | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type CMOS, TTL | ||
Output Type 3 State | ||
Mount Type Board | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum High Level Output Current 15mA | ||
Maximum Supply Voltage 5V | ||
Maximum Low Level Output Current 8mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series HIN202E | ||
Height 2.65mm | ||
Width 7.6mm | ||
Length 18.1mm | ||
Automotive Standard No | ||
Supply Current 8mA | ||
- COO (Country of Origin):
- CN
The Renesas Electronics RS-232 transmitters/receivers with 0.1 microfarad external capacitors feature a low power shutdown mode to conserve energy in battery powered applications. The drivers feature true TTL/CMOS input compatibility, slew rate-limited output, and 300Ω power-off source impedance.
Pb-Free plus anneal available
Meets All RS-232E and V.28 specifications
Three state TTL/CMOS receiver outputs
相关链接
- Renesas Electronics HIN202EIBNZ-T Line Transmitter 16-Pin SOIC
- Renesas Electronics HIN202EIBNZ Line Transceiver Inverting, 16-Pin SOIC
- Renesas Electronics HIN202ECBZ-T Line Transmitter 16-Pin SOIC
- Renesas Electronics HIN202CBNZ-T Line Transmitter 16-Pin SOIC
- Renesas Electronics HIN202IBNZ-T Line Transmitter Inverting, 16-Pin SOIC
- Renesas Electronics HIN202ECBNZ Line Transmitter 16-Pin SOIC
- Renesas Electronics HIN202EIBNZ-T7A Line Transceiver Inverting, 16-Pin SOIC-16
- Renesas Electronics ISL8483EIBZ-T Line Transceiver 8-Pin SOIC