Renesas Electronics ISL3174EIUZ 8-Channel Line Transceiver, 8-Pin MSOP

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加2940件可節省HK$635.04

查看批量定價選項

小計(1 管,共 980 件)*

HK$10,612.42

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每管*
節省
980 - 1960HK$10.829HK$10,612.42-
2940 +HK$10.613HK$10,400.74HK$635.04

* 參考價格

RS庫存編號:
264-3593
製造零件編號:
ISL3174EIUZ
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Transmitter/Receiver

Number of Channels

8

Input Type

RS422/RS485

Package Type

MSOP

Minimum Supply Voltage

3.3V

Pin Count

8

Maximum High Level Output Current

800μA

Maximum Supply Voltage

7V

Maximum Low Level Output Current

80μA

Maximum Propagation Delay Time @ CL

1.5ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Height

1.75mm

Series

ISL3174E

Standards/Approvals

RoHS

Width

4mm

Automotive Standard

No

Supply Current

800μA

The Renesas Electronics powered single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. These devices have very low bus currents. This allows up to 256 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters.

Half and full duplex pinouts

Full fail-safe receivers

Single 3.3V supply

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。