Texas Instruments SN74LS07DR Hex-Channel Buffer & Line Driver, Open Collector, 14-Pin SOIC
- RS庫存編號:
- 662-8360
- 製造零件編號:
- SN74LS07DR
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 662-8360
- 製造零件編號:
- SN74LS07DR
- 製造商:
- Texas Instruments
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Logic Family | LS | |
| Logic Function | Buffer, Driver | |
| Number of Channels per Chip | 6 | |
| Input Type | Single Ended | |
| Output Type | Open Collector | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -0.25mA | |
| Maximum Low Level Output Current | 40mA | |
| Maximum Propagation Delay Time @ Maximum CL | 30 ns @ 5 V | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Height | 1.58mm | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Width | 3.91mm | |
| Length | 8.65mm | |
| Propagation Delay Test Condition | 15pF | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Logic Family LS | ||
Logic Function Buffer, Driver | ||
Number of Channels per Chip 6 | ||
Input Type Single Ended | ||
Output Type Open Collector | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 14 | ||
Maximum High Level Output Current -0.25mA | ||
Maximum Low Level Output Current 40mA | ||
Maximum Propagation Delay Time @ Maximum CL 30 ns @ 5 V | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Height 1.58mm | ||
Minimum Operating Supply Voltage 4.75 V | ||
Width 3.91mm | ||
Length 8.65mm | ||
Propagation Delay Test Condition 15pF | ||
The Texas Instruments SN74LS07 series offers hex buffers and drivers feature high-voltage open-collector outputs to Interface with high-level circuits or for driving high-current loads. They are also characterized for use as buffers for driving TTL inputs. These devices have a rated output voltage of 30 V. The maximum sink current is 40 mA.
Convert TTL Voltage Levels to MOS Levels
High Sink-Current Capability
Input Clamping Diodes Simplify
System Design
Open-Collector Driver for Indicator Lamps
and Relays
相关链接
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO 2 Core Power Cable 1000, 600 V
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m