STMicroelectronics ST232ABDR 2-Channel Line Transceiver, TTL/CMOS, 16-Pin SOIC
- RS庫存編號:
- 877-2845
- 製造零件編號:
- ST232ABDR
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 10 件)*
HK$97.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 620 | HK$9.77 | HK$97.70 |
| 630 - 1240 | HK$9.53 | HK$95.30 |
| 1250 + | HK$9.37 | HK$93.70 |
* 參考價格
- RS庫存編號:
- 877-2845
- 製造零件編號:
- ST232ABDR
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Line Transceiver | |
| Number of Channels | 2 | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | TTL/CMOS | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 1mA | |
| Maximum Low Level Output Current | 3.2mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 3.5μs | |
| Maximum Operating Temperature | 85°C | |
| Series | ST232 | |
| Standards/Approvals | EIA/TIA-232, V.28 | |
| Length | 10mm | |
| Width | 6.6mm | |
| Height | 1.75mm | |
| Supply Current | 1.5mA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Line Transceiver | ||
Number of Channels 2 | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type TTL/CMOS | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 1mA | ||
Maximum Low Level Output Current 3.2mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 3.5μs | ||
Maximum Operating Temperature 85°C | ||
Series ST232 | ||
Standards/Approvals EIA/TIA-232, V.28 | ||
Length 10mm | ||
Width 6.6mm | ||
Height 1.75mm | ||
Supply Current 1.5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
RS-232 Line Drivers and Receivers, STMicroelectronics
RS-232 Line Drivers and Receivers
相关链接
- STMicroelectronics ST232ABDR 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics ST232ACDR 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics ST202ECDR 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics 2-Channel Line Transceiver 16-Pin SOP
- STMicroelectronics ST232EBDR 2-Channel Line Transceiver 16-Pin SOP
- STMicroelectronics ST232CTR 2-Channel Line Transceiver 16-Pin TSSOP
- STMicroelectronics ST232BTR 2-Channel Line Transceiver 16-Pin TSSOP
- STMicroelectronics ST202BDR 2-Channel Line Transceiver 16-Pin SOP