Ewellix Makers in Motion BCU Series Controllers for Electric Actuator, IPX4 For Use With ECO59 Series

小計(1 件)*

HK$4,601.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,601.40

* 參考價格

RS庫存編號:
178-6841
製造零件編號:
BCU83-2H-3100-000-ECO5
製造商:
Ewellix Makers in Motion
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ewellix Makers in Motion

Number of Outputs

1

Product Type

Controllers for Electric Actuator

Current

1.3A

Series

BCU

Output Voltage

24V

Input Voltage

230V ac

IP Rating

IPX4

Standards/Approvals

IEC 60601-1 Ed 3

For Use With

ECO59 Series

COO (Country of Origin):
CH

SKF Controller for Electric Actuator


The SKF electric actuator controller is a compact control box for maximum of 3 actuators. This controller has low standby current. It requires input voltage of 230VAC for transformer and output voltage is 24VDC. It is white in colour.

Features and Benefits


• Hassle-free cleaning

• Protection for overload and over temperature

• Life time of up to 100000 cycles

• Plug and play feature

Applications


• Household appliances

• Industrial machinery

• Medical operations

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。