- RS庫存編號:
- 194-7181
- 製造零件編號:
- KGSNG40-PP-AS
- 製造商:
- INA
當前暫無庫存,可於2024/6/7發貨,3 工作日送達。
已增加
單價 个
HK$1,948.60
單位 | Per unit |
1 - 4 | HK$1,948.60 |
5 - 9 | HK$1,870.63 |
10 + | HK$1,831.67 |
- RS庫存編號:
- 194-7181
- 製造零件編號:
- KGSNG40-PP-AS
- 製造商:
- INA
法例與合規
產品詳細資訊
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel
Each series has quite specific characteristics that makes it particularly suitable for certain applications. These may include, for example, requirements for compensation of misalignments, low‑friction running, high accelerations and travel speeds or long operating life
The range, which has been constructed and expanded in accordance with a modular concept, provides the best technical and economic solution, in relation to each application, for bearing arrangements with shaft guidance systems
Each series has quite specific characteristics that makes it particularly suitable for certain applications. These may include, for example, requirements for compensation of misalignments, low‑friction running, high accelerations and travel speeds or long operating life
The range, which has been constructed and expanded in accordance with a modular concept, provides the best technical and economic solution, in relation to each application, for bearing arrangements with shaft guidance systems
規格
Attribute | Value |
---|---|
Inside Diameter | 40mm |
Length | 80mm |
Linear Bearing Type | Linear Ball Bearing |
Linear Ball Bearing Type | Open |
Seals | With Seals |
Base to Centre Height | 45mm |
Dynamic Load Rating | 10200N |
Static Load Rating | 9600N |