IKO Nippon Thompson Linear Guide Carriage MLF10C1HS2 ML Series, 849 N Dynamic Load

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 件)*

HK$634.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年5月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$634.80
5 +HK$609.40

* 參考價格

RS庫存編號:
175-3639
製造零件編號:
MLF10C1HS2
製造商:
IKO Nippon Thompson
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

IKO Nippon Thompson

Product Type

Linear Guide Carriage

Series

ML

Carriage Width

17mm

Dynamic Load Rating

849N

Static Load Rating

1.51kN

Acceptable Rail Width

10mm

Standards/Approvals

No

COO (Country of Origin):
VN
IKO C-Lube Linear Way ML is lightweight and compact Linear Way incorporating built in lubricating parts, C-Lubes, in Linear Way ML of miniature series. Long term maintenance free can be achieved. Maintenance free: Since the lubrication oil inside C-Lube maintains the lubrication performance for a long time, it reduces the annoying lubricating management works. Lightweight and Compact: Incorporating C-Lube in the Linear Way ML of the miniature series provides a lightweight compact slide unit without changing the external dimensions.

Extremely small size realized by simple structure

Wide range of variations for your needs

Ball retained type for easy operation

Stainless steel selections for excellent corrosion resistance

Widely supports special environment uses

相关链接