Ewellix Makers in Motion Linear Guide Carriage LLTHC 25 SA T0 P5, 13500 N Dynamic Load

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$1,634.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$1,634.60
5 +HK$1,569.20

* 參考價格

RS庫存編號:
184-9731
製造零件編號:
LLTHC 25 SA T0 P5
製造商:
Ewellix Makers in Motion
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ewellix Makers in Motion

Product Type

Linear Guide Carriage

Carriage Length

66.2mm

Carriage Width

70mm

Dynamic Load Rating

13500N

Static Load Rating

19600N

COO (Country of Origin):
TW
Side and inner seals integrated in carriage by standard

Equal load carrying capacity with top rigidity

Rails with dual reference sides

Low roughness on the rail surface

High performance in relation to required space

Low friction and wear with smooth running on high quality surfaces

Easy installation and adjustment with low maintenance

Short, flanged carriage with standard height is available from size 15 to 35. Equipped with 2 larger threads for mounting from top and bottom side.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。