THK Linear Guide Carriage HRW27CR1SS(GK) HRW Series, 14200 N Dynamic Load
- RS庫存編號:
- 217-5215
- 製造零件編號:
- HRW27CR1SS(GK)
- 製造商:
- THK
享受批量購買折扣
額外添加5件可節省3%
查看批量定價選項小計(1 件)*
HK$2,209.50
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$2,209.50 | - |
| 5 - 9 | HK$2,121.20 | 3% |
| 10 + | HK$2,076.80 | 6% |
* 參考價格
- RS庫存編號:
- 217-5215
- 製造零件編號:
- HRW27CR1SS(GK)
- 製造商:
- THK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | THK | |
| Product Type | Linear Guide Carriage | |
| Series | HRW | |
| Carriage Length | 72.8mm | |
| Carriage Width | 62mm | |
| Dynamic Load Rating | 14.2kN | |
| Acceptable Rail Width | 37mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 THK | ||
Product Type Linear Guide Carriage | ||
Series HRW | ||
Carriage Length 72.8mm | ||
Carriage Width 62mm | ||
Dynamic Load Rating 14.2kN | ||
Acceptable Rail Width 37mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The THK individual block from the THK LM guide HRW series. Extremely useful for sudden design changes and when performing maintenance.
Block type wide
The number of LM blocks combined with an axis 1
Accuracy Grade Standard Grade
The outside dimension W of block(mm) 62
相关链接
- THK Linear Guide Carriage SHS15V1SS(GK) SHS Series, 14200 kN Dynamic Load
- THK Linear Guide Carriage SHS15R1SS(GK) SHS Series, 14200 kN Dynamic Load
- THK Linear Guide Carriage SHS15V1SSC1(GK) SHS Series, 14200 N Dynamic Load
- THK Linear Guide Carriage SHS15C1SS(GK) SHS-C Series, 14200 kN Dynamic Load
- THK Linear Guide Carriage HRW17CA1UU(GK) HRW Series, 4310 kN Dynamic Load
- THK Linear Guide Carriage HRW21CA1UU(GK) HRW Series, 6.18 kN Dynamic Load
- THK Linear Guide Carriage HRW27CA1SS(GK) HRW Series, 11.5 kN Dynamic Load
- THK Linear Guide Carriage HRW21CA1UUC1(GK). HRW Series, 8020 N Dynamic Load