THK Linear Guide Carriage SSR25XW1SSC1(GK) SSR Series, 31.5 kN Dynamic Load

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$1,189.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 6 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$1,189.00
5 - 9HK$1,141.40
10 +HK$1,117.60

* 參考價格

RS庫存編號:
217-5246
製造零件編號:
SSR25XW1SSC1(GK)
製造商:
THK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

THK

Series

SSR

Product Type

Linear Guide Carriage

Carriage Length

83mm

Carriage Width

48mm

Dynamic Load Rating

31.5kN

Acceptable Rail Width

23mm

Standards/Approvals

No

COO (Country of Origin):
FR
The THK Individual linear motion guide blocks from the THK LM guide SSR series for quick and easy interchangeability, ensuring problem free maintenance and short down times.

Caged ball design provided high-speed rotation, a low noise level, and extended service life

Balls travel in four precision-ground raceways on an LM rail through the LM block, and endplates incorporated in the LM block

Each row of balls is placed at a contact angle of 45°so that the rated loads applied to the LM block are uniform in all four directions (radial, reverse-radial and lateral directions) for a constant low friction coefficient, and increased rigidity

Blocks self-adjust enabling mounting error to be absorbed, even under a preload, for highly accurate, smooth linear motion

Call out size 25

Overall height M(mm) 33

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。