Igus Linear Guide Bearing WJRM-01-10-ES WJRM-01 Series, 250 N Dynamic Load
- RS庫存編號:
- 272-4256
- 製造零件編號:
- WJRM-01-10-ES
- 製造商:
- Igus
小計(1 件)*
HK$2,152.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,152.30 |
* 參考價格
- RS庫存編號:
- 272-4256
- 製造零件編號:
- WJRM-01-10-ES
- 製造商:
- Igus
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Igus | |
| Product Type | Linear Guide Bearing | |
| Series | WJRM-01 | |
| Carriage Length | 35mm | |
| Carriage Width | 26mm | |
| Dynamic Load Rating | 250N | |
| Static Load Rating | 250N | |
| Carriage Material | Stainless Steel | |
| Carriage Type | Slider | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Igus | ||
Product Type Linear Guide Bearing | ||
Series WJRM-01 | ||
Carriage Length 35mm | ||
Carriage Width 26mm | ||
Dynamic Load Rating 250N | ||
Static Load Rating 250N | ||
Carriage Material Stainless Steel | ||
Carriage Type Slider | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus hybrid roller bearing is made of stainless steel precision casting is ideally suited for manual adjustments especially in the area of door adjustments. Because of the defined load direction the required drive force is reduced by the maintenance free roller bearing.
Easy movement
Cost effective
相关链接
- Igus Linear Guide Bearing WJRM-01-10-ES-FG WJRM-01 Series, 250 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-10-AL WJRM-01 Series, 250 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-10-BB WJRM-01 Series, 250 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-16-BB WJRM-01 Series, 140 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-20-BB WJRM-01 Series, 550 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-20-ES WJRM-21 Series, 300 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-20-ES-FG WJRM-21 Series, 300 N Dynamic Load
- Igus Linear Guide Carriage WJRM-01-10 DryLin W Series, 250 N Dynamic Load