Bosch Rexroth Linear Guide Carriage 8981535477 EcoSlide Series, 1500 N Dynamic Load
- RS庫存編號:
- 279-7793
- 製造零件編號:
- 8981535477
- 製造商:
- Bosch Rexroth
小計(1 件)*
HK$718.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$718.10 |
* 參考價格
- RS庫存編號:
- 279-7793
- 製造零件編號:
- 8981535477
- 製造商:
- Bosch Rexroth
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch Rexroth | |
| Series | EcoSlide | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 160mm | |
| Carriage Width | 94mm | |
| Dynamic Load Rating | 1500N | |
| Acceptable Rail Width | 30mm | |
| Carriage Type | EcoSlide | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch Rexroth | ||
Series EcoSlide | ||
Product Type Linear Guide Carriage | ||
Carriage Length 160mm | ||
Carriage Width 94mm | ||
Dynamic Load Rating 1500N | ||
Acceptable Rail Width 30mm | ||
Carriage Type EcoSlide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Bosch Rexroth economical linear sliding carriage for horizontal applications. Slider with low moisture absorption, suitable for rough usage conditions.
Easy to assemble
Spacer washer for tolerance adjustment
Runs on sliders for maximal load capacity
相关链接
- Bosch Rexroth Linear Guide Carriage 8981535324 EcoSlide Series, 2500 N Dynamic Load
- Bosch Rexroth Linear Guide Carriage 8981535323 EcoSlide Series, 1250 N Dynamic Load
- Bosch Rexroth Linear Guide Carriage 8981535476 EcoSlide Series, 750 N Dynamic Load
- Bosch Rexroth Linear Guide Carriage 8981535326 EcoSlide Series, 5000 N Dynamic Load
- Bosch Rexroth Linear Guide Carriage 8981535479 EcoSlide Series, 2500 N Dynamic Load
- Bosch Rexroth Linear Guide Carriage 8981535478 EcoSlide Series, 1250 N Dynamic Load
- Bosch Rexroth Linear Guide Carriage 8981535325 Bosch Rexroth Series, 2500 N Dynamic Load
- Bosch Rexroth Linear Guide Carriage R044289401 R0442 Series, 1180 N Dynamic Load