Igus Linear Guide Carriage WW-10-40-10 DryLin W Series

享受批量購買折扣

額外添加6件可節省HK$148.80

查看批量定價選項

小計(1 件)*

HK$621.30

Add to Basket
選擇或輸入數量
有庫存
  • 45 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 5HK$621.30-
6 - 11HK$596.50HK$148.80
12 +HK$571.60HK$596.40

* 參考價格

RS庫存編號:
488-5136
製造零件編號:
WW-10-40-10
製造商:
Igus
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Igus

Series

DryLin W

Product Type

Linear Guide Carriage

Carriage Length

100mm

Carriage Width

73mm

Static Load Rating

4800N

Carriage Type

Linear

Carriage Material

Die Cast Zinc

Standards/Approvals

No

豁免

COO (Country of Origin):
DE

Igus DryLin W Series Linear Guide Carriage, 100mm Carriage Length, 4800N Static Load Rating - WW-10-40-10


This linear guide carriage provides guided linear motion support for industrial machinery and automation equipment. Designed for sliding applications, it serves as a load-bearing carriage within rail systems where repeatable, guided travel is required. The unit combines a robust body material with a configuration suited to medium-high static loads.

Features and Benefits:


• Static load capacity 4800N delivers dependable support under stall conditions
• Die-cast zinc construction offers strength with moderate mass
• Carriage-type design enables smooth guided travel on linear rails
• 100mm carriage length accommodates compact mounting layouts
• 73mm carriage width provides stable load distribution across the bearing interface

Applications


• Suitable for automated pick-and-place systems in production lines
• Used for positioning modules in electrical panel assembly equipment
• Ideal for slide mechanisms in test and measurement rigs
• Can be used for motion stages in semiconductor handling machinery

What materials are used in the carriage body and why?


The body is manufactured from die-cast zinc, chosen for its structural rigidity and capacity to support load without requiring excessive cross-section, which helps when integrating into confined assemblies.

How should engineers assess compatibility with their linear rail system?


Check carriage footprint and mounting interface against the chosen rail

verify that the carriage-type configuration aligns with the rail's guidance method and that the static load rating exceeds expected peak stationary loads.

What performance limit is most relevant for stationary load scenarios?


The static load rating of 4800N is the primary value to use when evaluating the carriage's ability to withstand non-moving or jammed-load conditions without permanent deformation.

What aspects affect integration into control systems requiring precise positioning?


Mechanical stiffness from the die-cast zinc body and the carriage geometry influence repeatability

pair the carriage with suitable rail tolerances and guiding elements to achieve required positional accuracy.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。