THK Linear Guide Carriage SR20V1SS(GK) SR Series, 7.16 kN Dynamic Load
- RS庫存編號:
- 730-0007
- 製造零件編號:
- SR20V1SS(GK)
- 製造商:
- THK
可享批量折扣
查看批量定價選項小計(1 件)*
HK$814.20
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 5 | HK$814.20 |
| 6 + | HK$777.20 |
* 參考價格
- RS庫存編號:
- 730-0007
- 製造零件編號:
- SR20V1SS(GK)
- 製造商:
- THK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | THK | |
| Product Type | Linear Guide Carriage | |
| Series | SR | |
| Carriage Length | 47.3mm | |
| Carriage Width | 42mm | |
| Dynamic Load Rating | 7.16kN | |
| Static Load Rating | 14.4kN | |
| Carriage Material | Stainless Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 THK | ||
Product Type Linear Guide Carriage | ||
Series SR | ||
Carriage Length 47.3mm | ||
Carriage Width 42mm | ||
Dynamic Load Rating 7.16kN | ||
Static Load Rating 14.4kN | ||
Carriage Material Stainless Steel | ||
Standards/Approvals No | ||
豁免
SR-V Linear Carriages
THK SR-V Linear Carriages are suitable for miniature applications, machine tools, and other environments where linear guides are required.
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
相关链接
- THK Linear Guide Carriage SR15V1SS(GK) SR Series, 5.39 kN Dynamic Load
- THK Linear Guide Carriage SR30V1SS(GK) SR Series, 17200 kN Dynamic Load
- THK Linear Guide Carriage SR25W1SS(GK) SR Series, 20.3 kN Dynamic Load
- THK Linear Guide Carriage SR15W1SS(GK) SR Series, 9.51 kN Dynamic Load
- THK Linear Guide Carriage SR20W1SS(GK) SR Series, 12.5 kN Dynamic Load
- THK Linear Guide Carriage SR25V1SS(GK) SR Series, 11.7 kN Dynamic Load
- THK Linear Guide Carriage SHS25LC1SS(GK) SHS Series, 36.8 kN Dynamic Load
- THK Linear Guide Carriage SHS25LV1SS(GK) SHS Series, 36.8 kN Dynamic Load