THK Bolt Hole Plug C4-PLUG-10PACK C Series

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省HK$11.00

查看批量定價選項

小計(1 袋,共 10 件)*

HK$31.80

Add to Basket
選擇或輸入數量
有庫存
  • 37 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

袋
每袋
每單位*
節省
1 - 9HK$31.80HK$3.18-
10 - 24HK$30.70HK$3.07HK$11.00
25 +HK$29.20HK$2.92HK$65.00

* 參考價格

RS庫存編號:
810-0252
製造零件編號:
C4-PLUG-10PACK
製造商:
THK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

THK

Product Type

Bolt Hole Plug

Series

C

Carriage Material

Special Synthetic Resin

Standards/Approvals

No

不適用

COO (Country of Origin):
JP

THK Linear Rail - Bolt Hole Caps


Plastic Caps For THK's range of linear slide rails. Ideally used for the prevention of foreign material entering the LM block structure.

Made From Synthetic Resin

High Oil Resistance

High Wear Resistance

Excellent Durability

Linear Guides and Rails - THK


THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。