IKO Nippon Thompson LWL Series, LWLF18R180HS2, Linear Guide Rail 18 mm width 180 mm Length

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 件)*

HK$1,077.90

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$1,077.90
5 +HK$1,034.76

* 參考價格

RS庫存編號:
175-3652
製造零件編號:
LWLF18R180HS2
製造商:
IKO Nippon Thompson
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

IKO Nippon Thompson

Rail Width

18mm

Product Type

Linear Guide Rail

Rail Length

180mm

Series

LWL

Material

Stainless Steel

Dynamic Load Rating

2.28kN

Static Load Rating

3.81kN

Standards/Approvals

No

COO (Country of Origin):
VN
IKO Linear Way L is a miniature type linear motion rolling guide, incorporating two rows of steel balls arranged in four point contact with the raceways. Although it is small in size, it provides stable accuracy and rigidity owing to its simple design even in operations under fluctuating loads with changing direction and magnitude or complex loads. The standard products are made from stainless steel, and a wide range of variations in shapes and sizes are available for selections suitable for each application. Interchangeable: The ball-retained type includes interchangeable specification products.

Extremely small size realized by simple structure

Wide range of variations for your needs

Ball retained type for easy operation

Stainless steel selections for excellent corrosion resistance

Widely supports special environment uses

相关链接